Part Details for LB4P-1T01VA by IDEC Corporation
Overview of LB4P-1T01VA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB4P-1T01VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB4P-1T01VA-ND
|
DigiKey | LB 16MM PILOT LIGHT A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3900 | Buy Now |
DISTI #
199-LB4P1T01VA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A | 0 |
|
$12.5200 / $21.5200 | Order Now |
DISTI #
71743857
|
RS | LB 16mm Pilot Light A | IDEC Corporation LB4P-1T01VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2900 / $15.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2200 / $16.1800 | Buy Now |
DISTI #
000000000005156813
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A Min Qty: 1 | 0 |
|
$13.9100 / $16.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2200 / $16.1800 | Buy Now |