There are no models available for this part yet.
Overview of LB4P-1T03PW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB4P-1T03PW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB4P-1T03PW-ND
|
DigiKey | LB 16MM PILOT LIGHT PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8900 | Buy Now | |
DISTI #
199-LB4P1T03PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW | 0 |
|
$20.1600 / $29.9800 | Order Now | |
DISTI #
71743879
|
RS | LB 16mm Pilot Light PW | IDEC Corporation LB4P-1T03PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7900 / $23.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $24.1600 | Buy Now | ||
DISTI #
000000000005156824
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW Min Qty: 1 | 0 |
|
$21.2100 / $25.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$18.4000 / $24.1600 | Buy Now |