Part Details for LB4P-1T04VPW by IDEC Corporation
Overview of LB4P-1T04VPW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB4P-1T04VPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB4P-1T04VPW-ND
|
DigiKey | LB 16MM PILOT LIGHT PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8900 | Buy Now |
DISTI #
199-LB4P1T04VPW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW | 0 |
|
$20.1600 / $29.9800 | Order Now |
DISTI #
71743917
|
RS | LB 16mm Pilot Light PW | IDEC Corporation LB4P-1T04VPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7900 / $23.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6300 / $24.6600 | Buy Now |
DISTI #
000000000005156843
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW Min Qty: 1 | 0 |
|
$21.2100 / $25.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6300 / $24.6600 | Buy Now |