Part Details for LB4P-1T04VS by IDEC Corporation
Overview of LB4P-1T04VS by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB4P-1T04VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB4P-1T04VS-ND
|
DigiKey | LB 16MM PILOT LIGHT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9300 | Buy Now |
DISTI #
199-LB4P1T04VS
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S | 0 |
|
$19.1900 / $28.5500 | Order Now |
DISTI #
71743921
|
RS | LB 16mm Pilot Light S | IDEC Corporation LB4P-1T04VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9400 / $19.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $23.4800 | Buy Now |
DISTI #
000000000005156845
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S Min Qty: 1 | 0 |
|
$20.2000 / $24.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7400 / $23.4800 | Buy Now |