LB6K-2ST2VB-2H
IDEC Corporation
Description: Keylock Switch,

Overview of LB6K-2ST2VB-2H by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LB6K-2ST2VB-2H by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1885-LB6K-2ST2VB-2H-ND
DigiKey SWITCH KEY 2POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $77.3900
$77.3900 Buy Now
DISTI # 199-LB6K2ST2VB2H
Mouser Electronics Keylock Switches LB 16mm Key Selector DPDT B RoHS: Compliant 0
  • 1 $58.9800
  • 10 $53.7400
  • 25 $50.1300
  • 50 $48.1700
  • 100 $44.8900
$44.8900 / $58.9800 Order Now
DISTI # 71744478
RS LB 16mm Key Selector DPDT B | IDEC Corporation LB6K-2ST2VB-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $54.2600
  • 2 $52.0900
  • 3 $50.4600
$50.4600 / $54.2600 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $57.1200
  • 5 $50.8000
  • 10 $49.2300
  • 25 $47.0500
  • 50 $45.0500
  • 100 $43.8100
  • 250 $43.1500
$43.1500 / $57.1200 Buy Now
DISTI # 000000000005157876
Sager Keylock Switches LB 16mm Key Selector DPDT B Min Qty: 1 0
  • 1 $54.4100
  • 8 $52.0100
  • 15 $50.5300
  • 31 $49.1300
$49.1300 / $54.4100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $57.1200
  • 5 $50.8000
  • 10 $49.2300
  • 25 $47.0500
  • 50 $45.0500
  • 100 $43.8100
  • 250 $43.1500
$43.1500 / $57.1200 Buy Now

CAD Models for LB6K-2ST2VB-2H by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB6K-2ST2VB-2H by IDEC Corporation

LB6K-2ST2VB-2H
IDEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
0.079 inch
Actuator Type
KEYLOCK
Additional Feature
PANEL MOUNTABLE
Body Breadth
22 mm
Body Color
BLUE
Body Height
27.9 mm
Body Length or Diameter
22 mm
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.1A@125VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Indexing Angle
90 deg
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Independent Keys
2
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
8
Packing Method
BULK
Sealing
IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
KEYLOCK SWITCH
Terminal Length
0.217 inch
Termination Type
SOLDER
Want to compare parts?
  1. LB6K-2ST2VB-2H
    IDEC Corporation
    Keylock Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB6K-2ST2VB-2H by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB6K-2ST2VB-2H by IDEC Corporation

Select Manufacturer
Which Manufacturer of LB6K-2ST2VB-2H would you like to use for your alert(s)?
  • Please alert me when LB6K-2ST2VB-2H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB6K-2ST2VB-2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB6K-2ST2VB-2H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB6K-2ST2VB-2H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB6K-2ST2VB-2H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB6K-2ST2VB-2H by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: