Part Details for LB6L-A1T11VW by IDEC Corporation
Overview of LB6L-A1T11VW by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6L-A1T11VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB6L-A1T11VW-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8400 | Buy Now |
DISTI #
71759268
|
RS | LB 16mm Illuminated PB SPDT W | IDEC Corporation LB6L-A1T11VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8000 / $17.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9700 / $22.4600 | Buy Now |
DISTI #
000000000005158815
|
Sager | Pushbutton Switches LB 16mm Illuminated PB SPDT W Min Qty: 1 | 0 |
|
$19.3100 / $23.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9700 / $22.4600 | Buy Now |