Part Details for LB6MK-21ST3B-2H by IDEC Corporation
Overview of LB6MK-21ST3B-2H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MK-21ST3B-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB6MK-21ST3B-2H-ND
|
DigiKey | SWITCH KEY 2POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1700 | Buy Now |
DISTI #
199-LB6MK21ST3B2H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT B | 0 |
|
$52.5700 / $69.0700 | Order Now |
DISTI #
71757688
|
RS | LB 16mm Key Selector 3PDT B | IDEC Corporation LB6MK-21ST3B-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.1900 / $50.7400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$48.1500 / $63.7400 | Buy Now | |
DISTI #
000000000005159476
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT B Min Qty: 1 | 0 |
|
$54.8200 / $60.7200 | Buy Now |
|
Master Electronics | 0 |
|
$48.1500 / $63.7400 | Buy Now |