Part Details for LB6ML-A1T23R by IDEC Corporation
Overview of LB6ML-A1T23R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6ML-A1T23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W6733
|
Newark | Lb 16Mm Illuminated Pb Dpdt R Rohs Compliant: Yes |Idec LB6ML-A1T23R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4400 / $40.7900 | Buy Now |
DISTI #
1885-LB6ML-A1T23R-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3600 | Buy Now |
DISTI #
199-LB6MLA1T23R
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB DPDT R | 0 |
|
$30.2600 / $33.7500 | Order Now |
DISTI #
70174178
|
RS | SWITCH, ILLUMINATED PUSHBUTTON , BEZEL DPDT RED RND 12V ACDC FLUSH MOUNTING | IDEC Corporation LB6ML-A1T23R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6600 / $35.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9100 / $32.7100 | Buy Now |
DISTI #
000000000005160602
|
Sager | Pushbutton Switches LB 16mm Illuminated PB DPDT R Min Qty: 1 | 0 |
|
$28.7200 / $34.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9100 / $32.7100 | Buy Now |