Part Details for LB6ML-A1T64R by IDEC Corporation
Overview of LB6ML-A1T64R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6ML-A1T64R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9378
|
Newark | Pb Switch, Illum, Dpdt, 24Vac/Dc, Red, Product Range:Lb Series, Contact Configuration:Dpdt, Switch Operation:Maintained, Contact Current Max:-, Contact Voltage Ac Nom:24V, Illumination Colour:Red, Contact Voltage Dc Nom:24V, Switch Rohs Compliant: Yes |Idec LB6ML-A1T64R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $29.9100 | Buy Now |
DISTI #
1885-LB6ML-A1T64R-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3600 | Buy Now |
DISTI #
199-LB6MLA1T64R
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB DPDT R RoHS: Compliant | 0 |
|
$28.1100 / $32.2500 | Order Now |
DISTI #
70976523
|
RS | Pushbutton, LB Series, Flush Bezel Metal, Round, Maint, 24VDC, DPDT, Illum, Red | IDEC Corporation LB6ML-A1T64R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3200 / $32.5700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 5A Maintained Contact Solder Panel Mount RoHS: Compliant |
20 In Stock |
|
$25.2300 / $33.3900 | Buy Now |
DISTI #
000000000005160665
|
Sager | Pushbutton Switches LB 16mm Illuminated PB DPDT R Min Qty: 1 | 0 |
|
$28.7200 / $34.4700 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 5A Maintained Contact Solder Panel Mount RoHS: Compliant |
20 In Stock |
|
$25.2300 / $33.3900 | Buy Now |
Part Details for LB6ML-A1T64R
LB6ML-A1T64R CAD Models
LB6ML-A1T64R Part Data Attributes
|
LB6ML-A1T64R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB6ML-A1T64R
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.079 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | ROUND BUTTON TYPE | |
Body Breadth | 17.8 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 17.8 mm | |
Bushing Diameter | 0.717 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |