Part Details for LB6MP-1T01S by IDEC Corporation
Overview of LB6MP-1T01S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MP-1T01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB6MP-1T01S-ND
|
DigiKey | LB 16MM PILOT LIGHT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0800 | Buy Now |
DISTI #
199-LB6MP1T01S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S | 0 |
|
$24.7000 / $36.7500 | Order Now |
DISTI #
70976760
|
RS | Pilot Light LB Series Flush Bezel Metal Round Flat 5VDC Blue | IDEC Corporation LB6MP-1T01S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6900 / $29.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8300 / $30.2200 | Buy Now |
DISTI #
000000000005160801
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S Min Qty: 1 | 0 |
|
$26.0000 / $31.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.8300 / $30.2200 | Buy Now |