Part Details for LB6MP-1T03G by IDEC Corporation
Overview of LB6MP-1T03G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MP-1T03G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W6912
|
Newark | Lb 16Mm Pilot Light G Rohs Compliant: Yes |Idec LB6MP-1T03G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $29.4600 | Buy Now |
DISTI #
1885-LB6MP-1T03G-ND
|
DigiKey | LB 16MM PILOT LIGHT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
199-LB6MP1T03G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G | 3 |
|
$23.7300 / $28.2700 | Buy Now |
DISTI #
70976781
|
RS | Pilot Light LB Series Flush Bezel Metal Round Flat 12VDC Green | IDEC Corporation LB6MP-1T03G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9900 / $22.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |
DISTI #
000000000005160812
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |