Part Details for LB6MP-1T03VW by IDEC Corporation
Overview of LB6MP-1T03VW by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MP-1T03VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB6MP-1T03VW-ND
|
DigiKey | LB 16MM PILOT LIGHT W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5100 | Buy Now |
DISTI #
71756683
|
RS | LB 16mm Pilot Light W | IDEC Corporation LB6MP-1T03VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8700 / $18.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now |
DISTI #
000000000005160821
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light W | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now |