There are no models available for this part yet.
Overview of LB6MP-1T03VY by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6MP-1T03VY by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W6921
|
Newark | Lb 16Mm Pilot Light Y Rohs Compliant: Yes |Idec LB6MP-1T03VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8400 / $38.7700 | Buy Now | |
DISTI #
1885-LB6MP-1T03VY-ND
|
DigiKey | LB 16MM PILOT LIGHT Y Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2100 | Buy Now | |
DISTI #
199-LB6MP1T03VY
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light Y | 1 |
|
$25.9400 / $38.5900 | Buy Now | |
DISTI #
70281350
|
RS | Indicator LED Pilot Lamp 16mm Yellow 12V | IDEC Corporation LB6MP-1T03VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0400 / $30.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6800 / $31.0900 | Buy Now | ||
DISTI #
000000000005160822
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light Y Min Qty: 1 | 0 |
|
$27.2900 / $32.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.6800 / $31.0900 | Buy Now |