There are no models available for this part yet.
Overview of LB6MP-1T03W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6MP-1T03W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB6MP-1T03W-ND
|
DigiKey | LB 16MM PILOT LIGHT W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5100 | Buy Now | |
DISTI #
71756685
|
RS | LB 16mm Pilot Light W | IDEC Corporation LB6MP-1T03W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8700 / $18.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now | ||
DISTI #
000000000005160823
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light W | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now |