Part Details for LB6MP-1T04G by IDEC Corporation
Overview of LB6MP-1T04G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MP-1T04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9387
|
Newark | Pilot Light, Green, 24Vac/Vdc, Led Colour:Green, Operating Voltage:24V, Mounting Hole Dia:18.2Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LB6MP-1T04G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $22.6200 | Buy Now |
DISTI #
1885-LB6MP-1T04G-ND
|
DigiKey | LB 16MM PILOT LIGHT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
199-LB6MP1T04G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G RoHS: Compliant | 0 |
|
$21.1900 / $32.1300 | Order Now |
DISTI #
70232806
|
RS | Indicator Round 18.2 mm mnt Rnd Flush metal Bezel Solder tabs 24V Green | IDEC Corporation LB6MP-1T04G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9600 / $24.9500 | RFQ |
|
Onlinecomponents.com | Switch Indicators LED Round Quick Connect/Solder Lug Panel Mount with Threads RoHS: Compliant |
102 In Stock |
|
$18.9300 / $41.3200 | Buy Now |
DISTI #
000000000005160826
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now |
|
Master Electronics | Switch Indicators LED Round Quick Connect/Solder Lug Panel Mount with Threads RoHS: Compliant |
102 In Stock |
|
$18.9300 / $41.3200 | Buy Now |