There are no models available for this part yet.
Overview of LB6MP-1T04VA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB6MP-1T04VA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W6925
|
Newark | Lb 16Mm Pilot Light A Rohs Compliant: Yes |Idec LB6MP-1T04VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5900 / $28.4100 | Buy Now | |
DISTI #
1885-LB6MP-1T04VA-ND
|
DigiKey | LB 16MM PILOT LIGHT A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now | |
DISTI #
199-LB6MP1T04VA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A | 0 |
|
$20.3400 / $28.3200 | Order Now | |
DISTI #
71756686
|
RS | LB 16mm Pilot Light A | IDEC Corporation LB6MP-1T04VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9100 / $34.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3500 / $22.7800 | Buy Now | ||
DISTI #
000000000005160830
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.3500 / $22.7800 | Buy Now |