Part Details for LB6MP-1T04VG by IDEC Corporation
Overview of LB6MP-1T04VG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MP-1T04VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W6926
|
Newark | Lb 16Mm Pilot Light G Rohs Compliant: Yes |Idec LB6MP-1T04VG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $27.0500 | Buy Now |
DISTI #
1885-LB6MP-1T04VG-ND
|
DigiKey | LB 16MM PILOT LIGHT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5100 | Buy Now |
DISTI #
199-LB6MP1T04VG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G | 0 |
|
$18.1000 / $26.9200 | Order Now |
DISTI #
71756687
|
RS | LB 16mm Pilot Light G | IDEC Corporation LB6MP-1T04VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.3400 / $27.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now |
DISTI #
000000000005160831
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G Min Qty: 1 | 0 |
|
$19.0400 / $22.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7300 / $22.1500 | Buy Now |