Part Details for LB6MZ-1T03V by IDEC Corporation
Overview of LB6MZ-1T03V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6MZ-1T03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5245
|
Newark | Buzzer, 80Db, 26Ma, 12Vdc, Panel, Transducer Function:Buzzer, Supply Voltage Min:-, Supply Voltage Max:12Vdc, Tones:-, Sound Level Spl:80Db, Current Rating:26Ma, Resonant Frequency:-, Transducer Mounting:Panel, Product Range:- Rohs Compliant: Yes |Idec LB6MZ-1T03V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2700 / $59.8700 | Buy Now |
DISTI #
1885-LB6MZ-1T03V-ND
|
DigiKey | LB 16MM BUZZER 12V PCB IP54 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9000 | Buy Now |
DISTI #
199-LB6MZ1T03V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 12V PCB IP54 | 0 |
|
$41.8100 / $56.3300 | Order Now |
DISTI #
71756792
|
RS | LB 16mm Buzzer 12V PCB IP54 | IDEC Corporation LB6MZ-1T03V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6900 / $40.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.6400 / $51.1600 | Buy Now |
DISTI #
000000000005160974
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 12V PCB IP54 Min Qty: 1 | 0 |
|
$43.9900 / $48.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.6400 / $51.1600 | Buy Now |