Part Details for LB7B-M1T1VLY by IDEC Corporation
Overview of LB7B-M1T1VLY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7B-M1T1VLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W7207
|
Newark | Lb 16Mm Pushbuttons Spdt Ly Rohs Compliant: Yes |Idec LB7B-M1T1VLY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $17.8500 | Buy Now |
DISTI #
1885-LB7B-M1T1VLY-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT LY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9700 | Buy Now |
DISTI #
199-LB7BM1T1VLY
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons SPDT LY | 0 |
|
$10.5000 / $15.4400 | Order Now |
DISTI #
71757048
|
RS | LB 16mm Pushbuttons SPDT LY | IDEC Corporation LB7B-M1T1VLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 / $10.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |
DISTI #
000000000005161305
|
Sager | Pushbutton Switches LB 16mm Pushbuttons SPDT LY Min Qty: 1 | 0 |
|
$11.4000 / $13.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |