Part Details for LB7L-M1T54PW by IDEC Corporation
Overview of LB7L-M1T54PW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7L-M1T54PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W8201
|
Newark | Lb 16Mm Illuminated Pb Spdt Pw Rohs Compliant: Yes |Idec LB7L-M1T54PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 / $33.8500 | Buy Now |
DISTI #
1885-LB7L-M1T54PW-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4100 | Buy Now |
DISTI #
199-LB7LM1T54PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB SPDT PW RoHS: Compliant | 0 |
|
$22.6500 / $33.6900 | Order Now |
DISTI #
70976236
|
RS | Pushbutton, LB Series, Flush Bezel Black, Square, Mom, 24VDC, SPDT, Illum, White | IDEC Corporation LB7L-M1T54PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$26.4600 / $34.3600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
7 In Stock |
|
$26.8400 / $50.7400 | Buy Now |
DISTI #
000000000005163203
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Illuminated PB SPDT PW Min Qty: 1 | 0 |
|
$23.8300 / $28.5900 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
7 In Stock |
|
$26.8400 / $50.7400 | Buy Now |
Part Details for LB7L-M1T54PW
LB7L-M1T54PW CAD Models
LB7L-M1T54PW Part Data Attributes:
|
LB7L-M1T54PW
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB7L-M1T54PW
IDEC Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.079 inch | |
Actuator Type | BUTTON | |
Body Breadth | 22 mm | |
Body Color | GRAY | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |