Part Details for LB7L-M1T64R-ENGRAVED by IDEC Corporation
Overview of LB7L-M1T64R-ENGRAVED by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7L-M1T64R-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7L-M1T64R-ENGRAVED-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9300 | Buy Now |
DISTI #
199-7LM1T64RENGRAVED
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB SPDT R | 0 |
|
$23.6400 / $32.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7300 / $30.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.7300 / $30.0800 | Buy Now |