Part Details for LB7MK-21ST3B-4H by IDEC Corporation
Overview of LB7MK-21ST3B-4H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7MK-21ST3B-4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7MK-21ST3B-4H-ND
|
DigiKey | SWITCH KEY 2POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4500 | Buy Now |
DISTI #
199-LB7MK21ST3B4H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT B | 0 |
|
$52.6000 / $69.1100 | Order Now |
DISTI #
71761632
|
RS | LB 16mm Key Selector 3PDT B | IDEC Corporation LB7MK-21ST3B-4H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8400 / $57.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5600 / $66.9300 | Buy Now |
DISTI #
000000000005163486
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT B Min Qty: 1 | 0 |
|
$57.5600 / $63.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5600 / $66.9300 | Buy Now |