Part Details for LB7MK-2ST6A-6H by IDEC Corporation
Overview of LB7MK-2ST6A-6H by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7MK-2ST6A-6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7MK-2ST6A-6H-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6300 | Buy Now |
DISTI #
199-LB7MK2ST6A6H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT A | 0 |
|
$50.4200 / $66.2500 | Order Now |
DISTI #
71762824
|
RS | LB 16mm Key Selector DPDT A | IDEC Corporation LB7MK-2ST6A-6H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2400 / $48.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$46.1800 / $61.1400 | Buy Now | |
DISTI #
000000000005163703
|
Sager | Keylock Switches LB 16mm Key Selector DPDT A Min Qty: 1 | 0 |
|
$52.5800 / $58.2400 | Buy Now |
|
Master Electronics | 0 |
|
$46.1800 / $61.1400 | Buy Now |