Part Details for LB7MK-31ST2VG by IDEC Corporation
Overview of LB7MK-31ST2VG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7MK-31ST2VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W8628
|
Newark | Lb 16Mm Key Selector Dpdt G Rohs Compliant: Yes |Idec LB7MK-31ST2VG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4300 / $68.4600 | Buy Now |
DISTI #
1885-LB7MK-31ST2VG-ND
|
DigiKey | SWITCH KEY 3POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6700 | Buy Now |
DISTI #
199-LB7MK31ST2VG
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector DPDT G | 0 |
|
$56.1600 / $59.6700 | Order Now |
DISTI #
71762921
|
RS | LB 16mm Key Selector DPDT G | IDEC Corporation LB7MK-31ST2VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2700 / $48.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2100 / $61.1700 | Buy Now |
DISTI #
000000000005163825
|
Sager | Keylock Switches LB 16mm Key Selector DPDT G Min Qty: 1 | 0 |
|
$52.6000 / $58.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.2100 / $61.1700 | Buy Now |