There are no models available for this part yet.
Overview of LB7MP-1T03A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB7MP-1T03A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W8945
|
Newark | Lb 16Mm Pilot Light A Rohs Compliant: Yes |Idec LB7MP-1T03A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5900 / $28.4100 | Buy Now | |
DISTI #
1885-LB7MP-1T03A-ND
|
DigiKey | LB 16MM PILOT LIGHT A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now | |
DISTI #
199-LB7MP1T03A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A | 0 |
|
$19.0000 / $28.2700 | Order Now | |
DISTI #
70174196
|
RS | SWITCH PILOT LightS Bezel 12V ACDC Amber SQUARE FLUSH MountING | IDEC Corporation LB7MP-1T03A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5400 / $22.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3500 / $22.7800 | Buy Now | ||
DISTI #
000000000005164825
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.3500 / $22.7800 | Buy Now |