There are no models available for this part yet.
Overview of LB7MP-1T04G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB7MP-1T04G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T0488
|
Newark | Panel Mount Indicator, Led, 18.2Mm, Green, 24V, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:18.2Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Idec LB7MP-1T04G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7200 / $22.0200 | Buy Now | |
DISTI #
1885-LB7MP-1T04G-ND
|
DigiKey | LB 16MM PILOT LIGHT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now | |
DISTI #
199-LB7MP1T04G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G RoHS: Compliant | 0 |
|
$19.0000 / $28.2700 | Order Now | |
DISTI #
70232813
|
RS | Indicator 18.2mm sqr mnt Sqr Flush metal Bezel Solder tabs 24V Green UL CSA | IDEC Corporation LB7MP-1T04G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5400 / $22.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now | ||
DISTI #
000000000005164840
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |
CAD Models for LB7MP-1T04G by IDEC Corporation
Part Data Attributes for LB7MP-1T04G by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|