Part Details for LB7MP-1T04S by IDEC Corporation
Overview of LB7MP-1T04S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB7MP-1T04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB7MP-1T04S-ND
|
DigiKey | LB 16MM PILOT LIGHT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2100 | Buy Now |
DISTI #
199-LB7MP1T04S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S | 0 |
|
$25.9400 / $38.5900 | Order Now |
DISTI #
70976805
|
RS | Pilot Light LB Series Flush Bezel Metal Square Flat 24VDC Blue | IDEC Corporation LB7MP-1T04S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0400 / $30.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9800 / $31.7400 | Buy Now |
DISTI #
000000000005164843
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S Min Qty: 1 | 0 |
|
$27.2900 / $32.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9800 / $31.7400 | Buy Now |