Part Details for LB8B-A1T2VB by IDEC Corporation
Overview of LB8B-A1T2VB by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8B-A1T2VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W9147
|
Newark | Lb 16Mm Pushbuttons Dpdt B Rohs Compliant: Yes |Idec LB8B-A1T2VB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1500 / $22.8200 | Buy Now |
DISTI #
1885-LB8B-A1T2VB-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT B Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
199-LB8BA1T2VB
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT B | 0 |
|
$15.1000 / $21.6700 | Order Now |
DISTI #
71761984
|
RS | LB 16mm Pushbuttons DPDT B | IDEC Corporation LB8B-A1T2VB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9600 / $14.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $18.6800 | Buy Now |
DISTI #
000000000005165122
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT B Min Qty: 1 | 0 |
|
$16.0700 / $19.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.1100 / $18.6800 | Buy Now |