Part Details for LB8B-A1T2VLS by IDEC Corporation
Overview of LB8B-A1T2VLS by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8B-A1T2VLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8B-A1T2VLS-ND
|
DigiKey | LB 16MM PUSHBUTTONS DPDT LS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
199-LB8BA1T2VLS
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons DPDT LS | 0 |
|
$13.2600 / $20.9900 | Order Now |
DISTI #
71761989
|
RS | LB 16mm Pushbuttons DPDT LS | IDEC Corporation LB8B-A1T2VLS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9600 / $14.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $18.6800 | Buy Now |
DISTI #
000000000005165127
|
Sager | Pushbutton Switches LB 16mm Pushbuttons DPDT LS Min Qty: 1 | 0 |
|
$16.0700 / $19.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.1100 / $18.6800 | Buy Now |