Part Details for LB8B-M1T5G by IDEC Corporation
Overview of LB8B-M1T5G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8B-M1T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB8B-M1T5G-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9700 | Buy Now |
DISTI #
199-LB8BM1T5G
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons SPDT G RoHS: Compliant | 0 |
|
$10.8500 / $14.5200 | Order Now |
DISTI #
70976965
|
RS | Pushbutton, LB Series, Black Bezel Flush, Rect, Mom, Non-Illum, SPDT, Green | IDEC Corporation LB8B-M1T5G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4400 / $12.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |
DISTI #
000000000005165269
|
Sager | Pushbutton Switches LB 16mm Pushbuttons SPDT G Min Qty: 1 | 0 |
|
$11.4000 / $13.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0100 / $13.2600 | Buy Now |
Part Details for LB8B-M1T5G
LB8B-M1T5G CAD Models
LB8B-M1T5G Part Data Attributes:
|
LB8B-M1T5G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB8B-M1T5G
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.079 inch | |
Actuator Type | BUTTON | |
Body Breadth | 22 mm | |
Body Color | GRAY | |
Body Height | 27.9 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |