Part Details for LB8GB-M1T1VLR by IDEC Corporation
Overview of LB8GB-M1T1VLR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8GB-M1T1VLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W9451
|
Newark | Lb 16Mm Pushbuttons Spdt Lr Rohs Compliant: Yes |Idec LB8GB-M1T1VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6500 / $22.1900 | Buy Now |
DISTI #
1885-LB8GB-M1T1VLR-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT LR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1200 | Buy Now |
DISTI #
199-LB8GBM1T1VLR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pushbuttons SPDT LR | 0 |
|
$13.8600 / $22.0800 | Order Now |
DISTI #
71763488
|
RS | LB 16mm Pushbuttons SPDT LR | IDEC Corporation LB8GB-M1T1VLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5600 / $14.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7200 / $18.1700 | Buy Now |
DISTI #
000000000005165426
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pushbuttons SPDT LR Min Qty: 1 | 0 |
|
$15.6200 / $18.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.7200 / $18.1700 | Buy Now |