There are no models available for this part yet.
Overview of LB8K-2T1C by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB8K-2T1C by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W9798
|
Newark | Lb 16Mm Key Selector Spdt C Rohs Compliant: Yes |Idec LB8K-2T1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2400 / $45.5600 | Buy Now | |
DISTI #
1885-LB8K-2T1C-ND
|
DigiKey | SWITCH KEY 2POS SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4100 | Buy Now | |
DISTI #
199-LB8K2T1C
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector SPDT C RoHS: Compliant | 0 |
|
$29.3100 / $40.4300 | Order Now | |
DISTI #
71767478
|
RS | LB 16mm Key Selector SPDT C | IDEC Corporation LB8K-2T1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8800 / $28.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2200 / $37.3000 | Buy Now | ||
DISTI #
000000000005166069
|
Sager | Keylock Switches LB 16mm Key Selector SPDT C Min Qty: 1 | 0 |
|
$32.0800 / $38.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$28.2200 / $37.3000 | Buy Now |
CAD Models for LB8K-2T1C by IDEC Corporation
Part Data Attributes for LB8K-2T1C by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.079 inch
|
Actuator Type
|
KEYLOCK
|
Body Breadth
|
22 mm
|
Body Color
|
BLUE
|
Body Height
|
27.9 mm
|
Body Length or Diameter
|
28 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
90 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
2
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
KEYLOCK SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|