There are no models available for this part yet.
Overview of LB8MK-32ST7H-3H by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB8MK-32ST7H-3H by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB8MK-32ST7H-3H-ND
|
DigiKey | SWITCH KEYLOCK 3POS 3PDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4700 | Buy Now | |
DISTI #
199-LB8MK32ST7H3H
|
Mouser Electronics | Keylock Switches LB 16mm Key Selector 3PDT H | 0 |
|
$52.6100 / $69.1300 | Order Now | |
DISTI #
71766520
|
RS | LB 16mm Key Selector 3PDT H | IDEC Corporation LB8MK-32ST7H-3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.6100 / $53.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5700 / $66.9500 | Buy Now | ||
DISTI #
000000000005167987
|
Sager | Keylock Switches LB 16mm Key Selector 3PDT H Min Qty: 1 | 0 |
|
$57.5700 / $63.7800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$50.5700 / $66.9500 | Buy Now |