Part Details for LB8MP-1T03VA by IDEC Corporation
Overview of LB8MP-1T03VA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8MP-1T03VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W0985
|
Newark | Lb 16Mm Pilot Light A Rohs Compliant: Yes |Idec LB8MP-1T03VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5900 / $28.4100 | Buy Now |
DISTI #
1885-LB8MP-1T03VA-ND
|
DigiKey | LB 16MM PILOT LIGHT A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
199-LB8MP1T03VA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A | 0 |
|
$19.0000 / $28.2700 | Order Now |
DISTI #
71771605
|
RS | LB 16mm Pilot Light A | IDEC Corporation LB8MP-1T03VA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5400 / $22.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |
DISTI #
000000000005168736
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light A Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |