There are no models available for this part yet.
Overview of LB8MP-1T04R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB8MP-1T04R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W4805
|
Newark | Lb 16Mm Pilot Light R Rohs Compliant: Yes |Idec LB8MP-1T04R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5900 / $28.4100 | Buy Now | |
DISTI #
1885-LB8MP-1T04R-ND
|
DigiKey | LB 16MM PILOT LIGHT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now | |
DISTI #
70174195
|
RS | SWITCH PILOT LightS Bezel 24V ACDC Red RECTANGULAR FLUSH MountING | IDEC Corporation LB8MP-1T04R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5400 / $22.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now | ||
DISTI #
000000000005168748
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R Min Qty: 1 | 0 |
|
$20.0000 / $24.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.5700 / $23.2500 | Buy Now |