Part Details for LB8P-1T03S by IDEC Corporation
Overview of LB8P-1T03S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB8P-1T03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1074
|
Newark | Lb 16Mm Pilot Light S Rohs Compliant: Yes |Idec LB8P-1T03S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8200 / $28.6900 | Buy Now |
DISTI #
1885-LB8P-1T03S-ND
|
DigiKey | LB 16MM PILOT LIGHT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9300 | Buy Now |
DISTI #
199-LB8P1T03S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light S | 0 |
|
$19.1900 / $28.5500 | Order Now |
DISTI #
70976724
|
RS | Pilot Light LB Series Flush Bezel Black Rect Flat 12VDC Blue | IDEC Corporation LB8P-1T03S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1700 / $22.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $23.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7400 / $23.4800 | Buy Now |