Part Details for LB8P-1T04R by IDEC Corporation
Overview of LB8P-1T04R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB8P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for LB8P-1T04R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1085
|
Newark | Lb 16Mm Pilot Light R Rohs Compliant: Yes |Idec LB8P-1T04R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $21.7800 | Buy Now |
DISTI #
1885-LB8P-1T04R-ND
|
DigiKey | LB 16MM PILOT LIGHT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3900 | Buy Now |
DISTI #
199-LB8P1T04R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R | 1 |
|
$17.1300 / $20.5100 | Buy Now |
DISTI #
70976747
|
RS | Pilot Light LB Series Flush Bezel Black Rect Flat 24VDC Red | IDEC Corporation LB8P-1T04R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7400 / $20.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0700 / $15.8400 | Buy Now |
DISTI #
000000000005168893
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R Min Qty: 1 | 0 |
|
$13.9100 / $16.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0700 / $15.8400 | Buy Now |