Part Details for LBAA0QB1SJ-TEMP-EVK by Murata Manufacturing Co Ltd
Overview of LBAA0QB1SJ-TEMP-EVK by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBAA0QB1SJ-TEMP-EVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6577
|
Newark | Rf Kit, Evaluation, Iot Sensor, 3.3V Rohs Compliant: Yes |Murata LBAA0QB1SJ-TEMP-EVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$165.5500 | Buy Now |
DISTI #
490-LBAA0QB1SJ-TEMP-EVK-ND
|
DigiKey | LORA MODULE EVK Min Qty: 1 Lead time: 39 Weeks Container: Box |
24 In Stock |
|
$154.5000 | Buy Now |
DISTI #
LBAA0QB1SJ-TEMP-EV
|
Avnet Americas | IoT Sensor with type 1SJ Evaluation Kit - Boxed Product (Development Kits) (Alt: LBAA0QB1SJ-TEMP-EV) Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$156.0000 / $184.8000 | Buy Now |
DISTI #
81-LBAA0QB1SJTEMPEVK
|
Mouser Electronics | Sub-GHz Development Tools Type 1SJ 3.3VDC Eval Kit RoHS: Compliant | 137 |
|
$154.5000 | Buy Now |
|
Future Electronics | LBAA0QB1SJ Series LoRa Transceiver Module Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$147.0600 / $154.4200 | Buy Now |
|
Future Electronics | LBAA0QB1SJ Series LoRa Transceiver Module Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$147.0600 / $154.4200 | Buy Now |
DISTI #
LBAA0QB1SJ-TEMP-EVK
|
TTI | Sub-GHz Development Tools Type 1SJ 3.3VDC Eval Kit RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 0 Limited Supply - Call TTI |
|
$151.9000 | Buy Now |
DISTI #
LBAA0QB1SJ-TEMP-EV
|
Avnet Americas | IoT Sensor with type 1SJ Evaluation Kit - Boxed Product (Development Kits) (Alt: LBAA0QB1SJ-TEMP-EV) Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$156.0000 / $184.8000 | Buy Now |
DISTI #
4035658
|
element14 Asia-Pacific | RF KIT, EVALUATION, IOT SENSOR, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$157.0213 | Buy Now |
DISTI #
4035658
|
Farnell | RF KIT, EVALUATION, IOT SENSOR, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 20 |
|
$156.2461 | Buy Now |