There are no models available for this part yet.
Overview of LBDI253P by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LBDI253P by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R6523
|
Newark | Isolator Interlock 25A 3P, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:25A, Approvals/Standards:Csa, En, Iec, Ul, Ip Rating:Ip65, Product Range:-, Svhc:No Svhc (07-Jul-2017), Current Rating:25A, Rohs Compliant: Yes |Multicomp LBDI253P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$29.8000 / $37.4200 | Buy Now |