Part Details for LBH240A-H-SSC-12 by Black Box Corporation
Overview of LBH240A-H-SSC-12 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board | |
SSCMASSCALIBDV2P1 | Renesas Electronics Corporation | SSC Mass Calibration Board |
Price & Stock for LBH240A-H-SSC-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K8220
|
Newark | Hrd Swt (4) 10/100Mb Rj45, (2) 100Mb Sm, 1300Nm, 20Km, Sc, 12Vdc |Black Box LBH240A-H-SSC-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |