Part Details for LBMCA160808T180NG by TAIYO YUDEN
Overview of LBMCA160808T180NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMCA160808T180NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBMCA160808T180NGTR-ND
|
DigiKey | FERRITE BEAD 18 OHM 0603 1LN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
LBMCA160808T180NG
|
Avnet Americas | Ferrite Bead 18Ohm 7.5A 4Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LBMCA160808T180NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0555 | Buy Now |
DISTI #
963-LBMCA160808T180N
|
Mouser Electronics | Power Inductors - SMD 0603 18Ohms 30% 7.5A HI CURR RoHS: Compliant | 0 |
|
$0.0430 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0393 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0442 / $0.0529 | Buy Now |
DISTI #
LBMCA160808T180NG
|
Avnet Abacus | (Alt: LBMCA160808T180NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LBMCA160808T180NG
LBMCA160808T180NG CAD Models
LBMCA160808T180NG Part Data Attributes
|
LBMCA160808T180NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMCA160808T180NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 7.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 18 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 7.5 A | |
Width | 0.8 mm |