Part Details for LBP-1R by L-com Inc
Overview of LBP-1R by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBP-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0516
|
Newark | 10 Pack Round Lacer Bars |L-Com LBP-1R Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 22 |
|
$82.9900 | Buy Now |
DISTI #
5073-LBP-1R-ND
|
DigiKey | 10 PACK ROUND LACER BARS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$71.9130 / $82.9800 | Buy Now |
DISTI #
74690485
|
RS | 19in Rackmount Lacer Bar RoundPkg/10 | L-com LBP-1R RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$82.9900 | RFQ |
|
Onlinecomponents.com | 10 PACK ROUND LACER BARS RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |
DISTI #
LBP-1R
|
L-com US | Lack of cable management is one of the most common reasons for cable failure in rack systems. Middle Atlantic's extensive line of cable lacing bars, offers you multiple options when securing cables in a rack enclosure. The "L" shaped versions are ideal for larger cable runs vertically through an enclosure and are available with a 2", 4" or 6" offset. Smaller round bars with short offsets are great for supporting cables as they exit the back of equipment preventing stress to expensive ports. Min Qty: 1 Package Multiple: 1 | 8 |
|
$74.6900 / $82.9900 | Buy Now |