-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 14.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBP-602DA2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL ORG 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
280 In Stock |
|
$1.5112 / $3.5900 | Buy Now |
DISTI #
LBP-602DA2
|
Avnet Americas | Displays Segmented Module 2DIGIT 16LED Orange 18-Pin DIP Bulk - Bulk (Alt: LBP-602DA2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.5561 / $1.7716 | Buy Now |
DISTI #
755-LBP-602DA2
|
Mouser Electronics | LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED ORNG RoHS: Compliant | 244 |
|
$1.5100 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$1.5800 | Buy Now |
|
Quest Components | 280 |
|
$2.6585 / $4.3110 | Buy Now | |
DISTI #
LBP-602DA2
|
Avnet Americas | Displays Segmented Module 2DIGIT 16LED Orange 18-Pin DIP Bulk - Bulk (Alt: LBP-602DA2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.5561 / $1.7716 | Buy Now |
DISTI #
LBP-602DA2
|
Avnet Americas | Displays Segmented Module 2DIGIT 16LED Orange 18-Pin DIP Bulk - Bulk (Alt: LBP-602DA2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.5561 / $1.7716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBP-602DA2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LBP-602DA2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 14.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 605 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |