-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LBP-602MK2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL GRN 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
206 In Stock |
|
$3.7994 / $7.8400 | Buy Now |
DISTI #
LBP-602MK2
|
Avnet Americas | Segment LED Display Common Cathode 2 Digit 16 LEDs Green 100mcd - Tape and Reel (Alt: LBP-602MK2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.8506 / $4.3838 | Buy Now |
DISTI #
755-LBP-602MK2
|
Mouser Electronics | LED Displays & Accessories 2-DIGIT DISPLAY RoHS: Compliant | 88 |
|
$3.8800 / $7.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
DISTI #
66423180
|
Verical | Displays Panel 2DIGIT 16LED Green CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2201 | Americas - 1800 |
|
$2.2219 / $2.5983 | Buy Now |
DISTI #
65185305
|
Verical | Displays Panel 2DIGIT 16LED Green CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2201 | Americas - 1090 |
|
$2.2219 / $2.5983 | Buy Now |
DISTI #
66458296
|
Verical | Displays Panel 2DIGIT 16LED Green CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$2.2776 / $2.5983 | Buy Now |
|
Quest Components | 2792 |
|
$2.2080 / $4.4160 | Buy Now | |
DISTI #
LBP-602MK2
|
TTI | LED Displays & Accessories 2-DIGIT DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$3.7700 / $4.0000 | Buy Now |
DISTI #
LBP-602MK2
|
Avnet Americas | Segment LED Display Common Cathode 2 Digit 16 LEDs Green 100mcd - Tape and Reel (Alt: LBP-602MK2) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.8506 / $4.3838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LBP-602MK2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LBP-602MK2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 572 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |