Part Details for LBP-602YA2 by ROHM Semiconductor
Overview of LBP-602YA2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBP-602YA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36524836
|
Verical | Displays Panel 2DIGIT 16LED Yellow CA 18-Pin DIP Module Film RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1101 | Americas - 237 |
|
$2.3571 / $2.5365 | Buy Now |
|
Quest Components | 189 |
|
$3.1136 / $5.0490 | Buy Now | |
DISTI #
C1S625901425336
|
Chip1Stop | LED Displays Dot Matrix RoHS: Compliant | 50 |
|
$5.5200 / $6.0600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 237 |
|
$1.6830 / $1.8100 | Buy Now |
Part Details for LBP-602YA2
LBP-602YA2 CAD Models
LBP-602YA2 Part Data Attributes
|
LBP-602YA2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LBP-602YA2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |