Part Details for LBP-602YK2 by ROHM Semiconductor
Overview of LBP-602YK2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LBP-602YK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LBP-602YK2-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL YLW 18DIP Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$3.9191 | Buy Now |
DISTI #
755-LBP-602YK2
|
Mouser Electronics | LED Displays & Accessories DISPLAYS SEG PANEL 2DIGIT 16LED YLW RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
DISTI #
36524840
|
Verical | Displays Panel 2DIGIT 16LED Yellow CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1101 | Americas - 279 |
|
$2.3454 / $2.6028 | Buy Now |
|
Quest Components | 223 |
|
$3.1136 / $5.0490 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 279 |
|
$2.3160 / $4.3840 | Buy Now |
Part Details for LBP-602YK2
LBP-602YK2 CAD Models
LBP-602YK2 Part Data Attributes
|
LBP-602YK2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LBP-602YK2
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.3 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |