Part Details for LBPM403P by SPC Multicomp
Overview of LBPM403P by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBPM403P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6530
|
Newark | Isolator Panel Mnt 40A 3P, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:40A, Approvals/Standards:Csa, En, Iec, Ul, Ip Rating:Ip65, Product Range:-, Svhc:No Svhc (07-Jul-2017), Bezel Height:64Mm, Bezel Rohs Compliant: Yes |Multicomp LBPM403P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $36.2600 | Buy Now |