Part Details for LBS-11-12 by General Devices
Overview of LBS-11-12 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBS-11-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F3122
|
Newark | Telescoping Slide, 9In, Steel, Length:533.4Mm, Extended Length:9", Bearing Style:Ball, Carrying Capacity:140Lb, Product Range:Lbs Series Ball Bearing Slide, Enclosure Material:Steel, External Depth:0.38" Rohs Compliant: Yes |General Devices LBS-11-12 RoHS: Compliant Min Qty: 8 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$748.0600 / $961.7900 | Buy Now |
DISTI #
000000000003470370
|
Sager | Racks & Rack Cabinet Accessories Min Qty: 1 | 0 |
|
$72.1000 / $604.6100 | Buy Now |