There are no models available for this part yet.
Overview of LBS-11-22 by General Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LBS-11-22 by General Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51F4088
|
Newark | Telescoping Slide, 16.5In, Steel, Length:22", Extended Length:16.5", Bearing Style:Ball, Carrying Capacity:85Lb, Product Range:Lbs Series Ball Bearing Slide, Enclosure Material:Steel, External Depth:0.38" Rohs Compliant: Yes |General Devices LBS-11-22 RoHS: Compliant Min Qty: 5 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$89.1600 / $126.0900 | Buy Now | |
DISTI #
000000000003470380
|
Sager | Racks & Rack Cabinet Accessories Min Qty: 1 | 0 |
|
$82.4000 / $619.0300 | Buy Now |