Part Details for LBW6B-A1T5G by IDEC Corporation
Overview of LBW6B-A1T5G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBW6B-A1T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8680
|
Newark | Pb Switch, Spdt, 250Vac, 5A, Qc/Solder, Product Range:Lbw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green, Ip Rating:Ip65Rohs Compliant: Yes |Idec LBW6B-A1T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6800 / $37.1800 | Buy Now |
DISTI #
LBW6B-A1T5G-ND
|
DigiKey | LBW FLUSH PB MAIN. GREEN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8200 | Buy Now |
DISTI #
199-LBW6BA1T5G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MAIN. GREEN RoHS: Compliant | 0 |
|
$23.9800 / $35.6800 | Order Now |
DISTI #
71525596
|
RS | LBW FLUSH PB MAIN. GREEN | IDEC Corporation LBW6B-A1T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0200 / $34.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1700 / $29.3400 | Buy Now |
DISTI #
000000000006282221
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LBW FLUSH PB MAIN. GREEN Min Qty: 1 | 0 |
|
$25.2300 / $30.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1700 / $29.3400 | Buy Now |